01.316.026.7 | Vertiv
Vertiv/Knürr DacoMobile-1 Pair Chassis Runners 01.316.026.7
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide-in rails kit | |
| Width | 50 mm | |
| Depth | 200 mm | |
| Height | 44 mm | |
| Material | sheet steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |