00.713.200.9 | Vertiv

Vertiv/Knürr Cabinet Cart - Rollo - Tambour Door 00.713.200.9

Order No.: 08L1140
EAN: 4099891419462
MPN:
00.713.200.9
Series: Cabinet Cart
00.713.200.9 Vertiv Trolleys, bags, cases and holders
Image may differ
Technical specifications
Filter Property Value
Version cabinet trolley
Width 710 mm
Depth 870 mm
Length 1010 mm
Material steel
Logistics
Property Value
Country of origin CZ
Customs tariff number 94031091
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes