00.713.108.0 | Vertiv

Vertiv/Knürr Handle for Cabinet Cart 00.713.108.0

Order No.: 08L1142
EAN: 4099891419486
MPN:
00.713.108.0
Series: Cabinet Cart
00.713.108.0 Vertiv Trolleys, bags, cases and holders
Image may differ
Technical specifications
Filter Property Value
Version cabinet trolley
Width 420 mm
Depth 75 mm
Length 25 mm
Material aluminum
Logistics
Property Value
Country of origin CZ
Customs tariff number 83024200
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes