00.705.225.1 | Vertiv
Vertiv/Knürr SynergyCart Storage Tray 00.705.225.1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shelf | |
| Width | 500 mm | |
| Depth | 300 mm | |
| Material | sheet steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |