05.010.019.1 | Vertiv

Wall cabinet, 21 U, with glass door, (H x W x D) 1019 x 600 x 600 mm, IP20, sheet steel, light gray, 05.010.019.1

Order No.: 08L1209
EAN: 4099891652913
MPN:
05.010.019.1
Series: ConAct
05.010.019.1 Vertiv Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,576.75 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,576.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,576.75 €

Wall-mounted housing, 05.010.019.1, Vertiv

Features

  • For components compliant with IEC 297-3
  • Accessible from all sides; covers can be removed quickly
  • Cable routing via brush strip on top and bottom covers
  • Ventilation unit, optional (can easily be retrofitted)
  • Front door with safety glass, lockable
Technical specifications
Filter Property Value
Product type wall cabinet
Version 21 U, with glass door
Height 1019 mm
Width 600 mm
Depth 600 mm
Material sheet steel
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant