05.010.016.1 | Vertiv
Wall cabinet, 12 U, with glass door, (H x W x D) 619 x 600 x 600 mm, IP20, sheet steel, light gray, 05.010.016.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,301.8600 € *
Standard delivery time from the manufacturer is: 4 Weeks
Wall-mounted housing, 05.010.016.1, Vertiv
Features
- For components compliant with IEC 297-3
- Accessible from all sides; covers can be removed quickly
- Cable routing via brush strip on top and bottom covers
- Ventilation unit, optional (can easily be retrofitted)
- Front door with safety glass, lockable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Version | 12 U, with glass door | |
| Height | 619 mm | |
| Width | 600 mm | |
| Depth | 600 mm | |
| Material | sheet steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |