01.157.011.8-028 | Vertiv

Server cabinet, 42 U, (H x W x D) 1969 x 800 x 1200 mm, IP20, sheet steel, black gray, 01.157.011.8-028

Order No.: 08L1138
EAN: 4099889577679
MPN:
01.157.011.8-028
Series: MIR2
01.157.011.8-028 Vertiv Switch Cabinets, server cabinets Image 1
01.157.011.8-028 Vertiv Switch Cabinets, server cabinets Image 2
01.157.011.8-028 Vertiv Switch Cabinets, server cabinets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,346.0896 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3,346.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,346.0896 €
Technical specifications
Filter Property Value
Product type server cabinet
Version 42 U
Height 1969 mm
Width 800 mm
Depth 1200 mm
Material sheet steel
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes