01.157.011.1-026 | Vertiv
Server cabinet, 42 U, (H x W x D) 1969 x 800 x 1000 mm, IP20, sheet steel, light gray, 01.157.011.1-026
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,106.9115 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | server cabinet | |
| Version | 42 U | |
| Height | 1969 mm | |
| Width | 800 mm | |
| Depth | 1000 mm | |
| Material | sheet steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |