01.157.007.8-026 | Vertiv

Server cabinet, 42 U, (H x W x D) 1969 x 600 x 1000 mm, IP20, sheet steel, black gray, 01.157.007.8-026

Order No.: 08L1135
EAN: 4099889577648
MPN:
01.157.007.8-026
Series: MIR2
01.157.007.8-026 Vertiv Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,883.3581 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2,883.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,883.3581 €
Vertiv Knürr® MIR2, the classic amongst innovative racks, is demonstrated by the long-standing and continuous satisfaction of our customers. Drawing on Vertiv's extensive experience with a wide range of applications, MIR2 has now been adapted for network and server applications. The universal Vertiv Knürr® MIR2 19’‘ server cabinet for fixed-location or mobile use in data centers.
Technical specifications
Filter Property Value
Product type server cabinet
Version 42 U
Height 1969 mm
Width 600 mm
Depth 1000 mm
Material sheet steel
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes