01.157.005.1-024 | Vertiv

Server cabinet, 42 U, (H x W x D) 2120 x 800 x 800 mm, IP20, sheet steel, light gray, 01.157.005.1-024

Order No.: 08L1134
EAN: 4099889577631
MPN:
01.157.005.1-024
Series: MIR2
01.157.005.1-024 Vertiv Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,260.7547 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3,260.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,260.7547 €
Technical specifications
Filter Property Value
Product type server cabinet
Version 42 U
Height 2120 mm
Width 800 mm
Depth 800 mm
Material sheet steel
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes