GI30146 | Vertiv
Cold device power strip, 36-way, 3 m, 32 A, with surge protection, black, GI30146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,170.56 € *
Standard delivery time from the manufacturer is: 4 Weeks
Power distribution unit, GI10091, VERTIV
Basic rPDUs offer reliable, space saving and cost-effective power distribution at the rack while meeting a broad range of power distribution requirements for all IT applications.
Features
- Fault-tolerant daisy chaining
- High temperature grade
- Input power monitoring
- Low-profile breakers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 36 | |
| Country code | Europe | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | Yes | |
| Rated current | 32 A | |
| Degree of protection (IP) | IP44 | |
| Colour | black | |
| Length | 1778 mm | |
| Width | 51 mm | |
| Depth | 58 mm | |
| Material | sheet steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |