GI10096 | Vertiv
Cold device power strip, 36-way, 3 m, 48 A, black, GI10096
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,026.1013 € *
Standard delivery time from the manufacturer is: 4 Weeks
Metered rack power distribution unit, GI10096, Vertiv
Upgradeable metered rPDU provide reliable power distribution to critical IT equipment within a rack or cabinet while delivering a view of real-time view of power usage from a local LED display.
Features
- Gather comprehensive power data at the palm of your hand with the use of the Vertiv VLC mobile app
- Every unit is 100% tested for reliability and functionality
- Simple and convenient configuration options for cord lengths and chassis colors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 36 | |
| Country code | Europe | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 48 A | |
| Degree of protection (IP) | IP44 | |
| Colour | black | |
| Length | 1683 mm | |
| Width | 51 mm | |
| Depth | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |