03.328.008.1. | Vertiv
Outlet strip, 8-way, 683 mm, 16 A, gray, 03.328.008.1.
Order No.: 08L1237
EAN: 4099891712235
MPN:
03.328.008.1.
This item is no longer available.
As an alternative, we recommend the following item:
Outlet strip, 8-way, 2.5 m, 16 A, gray, 03.328.008.1
Order No.: 07L4776
Manufacturer: Knürr
per pc. 555.6824 € *
Protector emergency stop, 03.328.008.1, Vertiv
Features
- With 2-pole emergency stop switch for user protection
- For manually disconnecting consumers in an emergency
- Phase and neutral conductors are separated safely
- Switch must be intentionally unlocked to restart
- 19" installation option (for length 483 mm)
- Socket rotation: 45°
- Feed cable: H05VV-F 3G 1.5 mm²
- Molded right angle plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 683 mm | |
| Number of sockets | 8 | |
| Master-Slave | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Colour | gray | |
| Length | 683 mm | |
| Width | 44.4 mm | |
| Depth | 101 mm | |
| Material | sheet steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |