03.002.339.2 | Vertiv
Outlet strip, 9-way, 2.5 m, 16 A, orange, 03.002.339.2
Schuko-style outlet strips, type Knürr Di-Strip Serimat Compact.
With 2-pole switch with or without lamp; Outlet angle: 30°. Outlet pitch: 60 mm. Dimensions: H 45 mm. Housing width: 51 mm. Rating: 250 VAC/16 A. Design: CE label according to Low-Voltage Directive 73/23/EC and EMC Directive 89/336/EC. Housing: rugged double-shell steel case, powder coated structure. Internal conductor: continuous busbars made of brass. Patch cord: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Housing color: pastel-orange. Plastic parts: light-gray RAL 7035.
Without switch, type 03.002.
Technical attributes (type, number of outlets, color, dimension L): 03.002.339.2, 9 outlets, RAL 2003 pastel-orange, L 668 mm
| Filter | Property | Value |
|---|---|---|
| Cable length | 2.5 m | |
| Number of sockets | 9 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | orange | |
| Length | 668 mm | |
| Width | 51 mm | |
| Depth | 45 mm | |
| Material | sheet steel |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |