03.002.309.2 | Vertiv

Outlet strip, 9-way, 2.5 m, 16 A, orange, 03.002.309.2

Order No.: 07L4718
EAN: 4099891431631
MPN:
03.002.309.2
03.002.309.2 Vertiv Power Outlet Strips and Cable Drums
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Outlet strip, 9-way, 2.5 m, 16 A, gray, 03.300.059.1
Outlet strip, 9-way, 2.5 m, 16 A, gray, 03.300.059.1
Order No.: 07L4701
Manufacturer: Knürr
per pc. 143.5616 € *

Schuko-style outlet strips, type Knürr Di-Strip Serimat Classic.

2-pole switch with or without lamp. Straight outlet arrangement, outlet pitch 100 mm; Dimensions: H 45 mm. Housing width: 51 mm. Rating: 250 VAC/16 A. Design: CE marking compliant with low-voltage directive 73/23/EC and EMC directive 89/336/EC. Housing: robust double-shell steel case, powder-coated structure. Internal conductor: continuous busbars made of brass. Connecting cable: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Housing color: pastel-orange. Plastic parts: light-gray RAL 7035.

Without switch, type 03.002.

Technical attributes (type, number of outlets, color, dimension L): 03.002.309.2, 9 outlets, RAL 2003 pastel-orange, L 963 mm

Technical specifications
Filter Property Value
Cable length 2.5 m
Number of sockets 9
Master-Slave No
Overvoltage protection No
Can be switched off Yes
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour orange
Length 963 mm
Width 51 mm
Depth 45 mm
Material sheet steel
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement