05.041.526.7 | Vertiv
Sliding nut, M3, H 3.3 mm, steel, galvanized, 05.041.526.7
Order No.: 16H838
EAN: 4099889502541
MPN:
05.041.526.7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Available: 2,181 pcs.
Total Price:
18.33 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8326 €
50 pcs.
1.6422 €
100 pcs.
1.4875 €
500 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
Sliding nut, 05.041.526.7, Vertiv
Sliding nut, M3, type Knürr 05.041.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sliding nut | |
| Thread size | M3 | |
| Height | 3.3 mm | |
| Material | steel, galvanized | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |