05.041.522.7 | Vertiv
Sliding nut, M4, H 4.9 mm, steel, galvanized, 05.041.522.7
Order No.: 16H841
EAN: 4099889502565
MPN:
05.041.522.7
Unit Price (€ / pc.)
2.1301 € *
Available: 310 pcs.
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
10 pcs.
2.1301 €
50 pcs.
1.9040 €
100 pcs.
1.7136 €
500 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Sliding nut, 05.041.522.7, Vertiv
Sliding nut, M4, type Knürr 05.041.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sliding nut | |
| Thread size | M4 | |
| Height | 4.9 mm | |
| Material | steel, galvanized | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |