05.010.323.9 | Vertiv
Vertical profile, sheet steel, (W) 17 mm, 12 U, 05.010.323.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.0831 € *
Standard delivery time from the manufacturer is: 4 Weeks
Vertical extrusion, 05.010.323.9, Vertiv
Vertical extrusion for installing in front and/or rear of housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vertical profile | |
| Material | sheet steel | |
| Width | 17 mm | |
| cutting pitch differential | 12 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |