49544 | Verbatim
Universal Travel-Charger, UTA-02, 20WPower Plug (EU/UK/USA) 100-250V, 1x USB-A,1x USB-C
NCNR (non cancelable / non returnable)
Universal Travel-Charger, 49544, Verbatim
This multi-plug travel adapter can be used in more than 180 countries, allowing you to connect to any local power supply around the world and recharge your power-hungry devices, like laptops and camera batteries. Convenient to carry, this super-fast, compact adapter also allows 3 devices to be charged simultaneously through the AC power socket and USB-A and USB-C ports. The USB-A and USB-C ports on the bottom of the adapter deliver 18W quick charge (QC) and 20W Power Delivery (PD) respectively, for charging your necessary USB devices including smartphones, Bluetooth speakers, tablets, or power banks.
Features
- Compact size for convenient carry
- Shutter safety function prevents foreign objects being inserted into sockets
- Flame-resistant
| Filter | Property | Value |
|---|---|---|
| Version | universal travel adapter | |
| Site (1) | EU/UK/US plug | |
| Site (2) | USB-A socket, USB-C socket | |
| Power supply | 10 A | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044060 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |