32229 | Verbatim
Charger, Mini GaN, 70W, black1x USB-A QC, 2x USB-C PD
Order No.: 12M4390
EAN: 23942322290
MPN:
32229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9515 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.95 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9515 €
10 pcs.
30.3569 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini GaN Wall Charger, 32229, Verbatim
Mini GaN Charger combines two USB-C and one USB-A port into a compact, pocket-sized design. Capable of charging up to 3 devices simultaneously, the USB-C ports support PD 3.0 (Power Delivery) at 70W while the USB-A port supports QC 3.0. Ideal for the office, home or travelling to power your tablet, smartphone, gaming devices, and more.
Features
- Charges 3 devices simultaneously
- Integrated GaN technology
- Programmable Power Supply (PPS) technology delivers the right amount of power needed for the ideal charge
- Multi-plug UK and EU adapter included
- Compact design made with high quality, flame resistant materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mini GaN charger | |
| Site (1) | EU/UK/US plug | |
| Site (2) | 1x USB-A socket, 2x USB-C socket | |
| Ports | 3 | |
| Power supply | 1.8 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |