32217 | Verbatim
Charger, GaN, 65W, Retractable, black1x USB-A QC, 2x USB-C PD
NCNR (non cancelable / non returnable)
GaN Wall Charger, 32217, Verbatim
GaN Charger combines a USB-C and USB-A port plus an integrated retractable USB-C cable into a compact, palm-sized design. Capable of charging up to 3 devices simultaneously, the USB-C port and cable support PD 3.0 (Power Delivery) at 65W while the USB-A port supports QC 3.0. Ideal for the office, home or travelling to power your laptop, tablet, smartphone, gaming devices, and more. The retractable USB-C cable extends to over 80cm , reducing the need for additional cables when on the move and the output display shows the total amount of power output being used, whether that is from one or a combination of ports.
Features
- Charges 3 devices simultaneously
- Integrated GaN technology
- Programmable Power Supply (PPS) technology delivers the right amount of power needed for the ideal charge
- Multi-plug UK and EU adapter included
- Output power display shows the total power output for the ports
- Compact design made with high quality, flame resistant materials
| Filter | Property | Value |
|---|---|---|
| Version | GaN charger | |
| Site (1) | EU/UK/US plug | |
| Site (2) | 1x USB-A socket, 2x USB-C socket | |
| Ports | 2 | |
| Power supply | 1.7 A | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |