32204 | Verbatim
Universal-Charger, GaN, GNC-200, 200W, grey(EU/UK/USA), 1x USB-A QC, 3x USB-C PD
NCNR (non cancelable / non returnable)
Universal Travel-Charger, 32204, Verbatim
The 32204 is a wall charger that combines two USB-C PD 100W ports, one USB-C PD 65W port and one USB-A QC 3.0 port in a sleek, palm sized design. Ideal for the office, home or travelling to power your laptop, tablet, smartphone, gaming devices, and more. Galliam Nitride (GaN) technology delivers high-powered, fast, efficient charging, and generates less heat. GaN charger is smaller and lighter than traditional silicon-based charger, making it ultra-portable and ideal for travel.
The GaN charger is made with high-quality, flame-resistant materials and features four safety protection systems, including over-current protection, over-voltage protection, short circuit protection, and over-temperature protection to ensure your safety while charging.
| Filter | Property | Value |
|---|---|---|
| Version | universal charger | |
| Site (1) | EU/UK/US plug | |
| Site (2) | USB-A socket, 3x USB-C socket | |
| Power supply | 2.5 A | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |