31849 | Verbatim
Charging cable, USB plug type C to USB plug type C, 1.2 m, black, 31849
NCNR (non cancelable / non returnable)
Sync & Charge Magnetic Cable, 31849, Verbatim
Sync & Charge USB-A to USB-C Cable combines fast charging, reliable data transfer, and robust construction for everyday use. Perfect for pairing with Quick Charge devices, this cable supports up to 18 W of fast charging when used with a compatible Quick Charge 3.0 charger. Additionally, it enables data transfer speeds of up to 480 Mbps, ensuring smooth synchronisation between USB-A and USB-C devices. Engineered for the rigours of daily use, this cable is equipped with a braided nylon exterior and toughened aramid fibre core, offering superior strength and resistance to wear and tear. Tested to endure over 50,000 bends, it maintains peak performance even under constant flexing. Furthermore, its reinforced metal alloy connectors enhance durability, ensuring reliable, long-lasting performance.
Features
- Up to 18W of fast charging when used with a Quick Charge (QC 3.0) charger
- Up to 480Mbps for quick and efficient file synchronisation
- Aramid fibre inner fibres providing superior core strength
- Metal alloy connector plugs with enhanced durability
- Braided nylon exterior for resistance to abrasion
- Withstands over 50,000 bends for exceptional lifespan
- Compatible with a wide range of USB-A and USB-C devices
| Filter | Property | Value |
|---|---|---|
| Product type | charging cable | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1.2 m | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |