31845 | Verbatim

Charging cable, USB plug type C to USB plug type C, 1.2 m, black, 31845

Order No.: 12M4401
EAN: 23942318453
MPN:
31845
Series: Sync&Charge
31845 Verbatim USB Cables Image 1
31845 Verbatim USB Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4490 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
10 pcs.
8.0206 €
*incl. VAT plus shipping costs
Subject to prior sale

Sync & Charge Magnetic Cable, 31845, Verbatim

Sync & Charge USB-A to USB-C Cable combines fast charging, reliable data transfer, and robust construction for everyday use. Perfect for pairing with Quick Charge devices, this cable supports up to 18 W of fast charging when used with a compatible Quick Charge 3.0 charger. Additionally, it enables data transfer speeds of up to 480 Mbps, ensuring smooth synchronisation between USB-A and USB-C devices. Engineered for the rigours of daily use, this cable is equipped with a braided nylon exterior and toughened aramid fibre core, offering superior strength and resistance to wear and tear. Tested to endure over 50,000 bends, it maintains peak performance even under constant flexing. Furthermore, its reinforced metal alloy connectors enhance durability, ensuring reliable, long-lasting performance.

Features

  • Up to 18W of fast charging when used with a Quick Charge (QC 3.0) charger
  • Up to 480Mbps for quick and efficient file synchronisation
  • Aramid fibre inner fibres providing superior core strength
  • Metal alloy connector plugs with enhanced durability
  • Braided nylon exterior for resistance to abrasion
  • Withstands over 50,000 bends for exceptional lifespan
  • Compatible with a wide range of USB-A and USB-C devices
Technical specifications
Filter Property Value
Product type charging cable
Connection (1) USB plug type C
Connection (2) USB plug type C
Cable length 1.2 m
Colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes