53402 | Verbatim
SSD hard drive, 256 GB, with keyboard access, USB 3.1, black/silver, Verbatim 53402
NCNR (non cancelable / non returnable)
External SSD, 53402, Verbatim
The AES 256-bit Hardware Encryption seamlessly encrypts all data on the drive in real-time with a built-in keypad for password input. The SSD does not store passwords in the computer or system's volatile memory making it far more secure than software encryption. Also, if it falls into the wrong hands, the SSD will lock and require re-formatting after 20 failed password attempts. The Secure 'n' Go SSD with keypad access uses flash memory storage, offering faster speeds and higher performance than hard drives. SSDs have no moving parts which make them more reliable, completely silent, and use less power!
Features
- Built-in keypad for passcode input (up to 12 digits)
- SSDs use flash memory storage for faster speeds, higher performance and greater reliability
- Can be used with TVs (feature not possible with regular encrypted devices)
- LED power / encryption status indicators
- Does not store password in the computer or the system’s volatile memory, therefore far more secure than software encryption
- PC and Mac compatible
| Filter | Property | Value |
|---|---|---|
| Product type | SSD hard drive | |
| Version | with keyboard access | |
| Storage | 256 GB | |
| USB Standard | USB 3.1 | |
| Colour | black/silver | |
| Suitable for | PCs, notebooks |
| Property | Value |
|---|---|
| Customs tariff number | 84717098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |