49429 | Verbatim

USB stick, 128 GB, integrated keypad, USB 3.2, black, Verbatim 49429

Order No.: 12M4351
EAN: 23942494294
MPN:
49429
Series: Secure
49429 Verbatim Storage Media Image 1
49429 Verbatim Storage Media Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.5498 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
113.55 € *
Price list
Quantity
Price per unit*
1 pcs.
113.5498 €
4 pcs.
107.8735 €
*incl. VAT plus shipping costs
Subject to prior sale

Keypad Secure USB Drive, 49429, Verbatim

The AES 256-bit Hardware Encryption seamlessly encrypts all data on the drive in real-time with a built-in keypad for passcode input. The USB Drive does not store passwords in the computer or system's volatile memory making it far more secure than software encryption. Also, if it falls into the wrong hands, the device will lock and require re-formatting after 20 failed passcode attempts. Compatible with both PC and Mac operating systems, the Keypad Secure interface is USB 3.2 Gen 1 for super fast data transfer speeds. The pack includes a USB-A to USB-A extension cable to help plug into those difficult to access ports. It can also be connected to TVs, a feature which is not possible with regular encrypted devices.

Features

  • Built-in keypad for passcode input (up to 12 digits)
  • Can be used with TVs (feature not possible with regular encrypted devices)
  • LED power / encryption status indicators
  • Does not store password in the computer or the system’s volatile memory, therefore far more secure than software encryption
  • PC and Mac compatible
Technical specifications
Filter Property Value
Product type USB stick
Version integrated keypad
Storage 128 GB
USB Standard USB 3.2
Colour black
Suitable for Windows, MAC
Logistics
Property Value
Country of origin CN
Customs tariff number 85235110
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes