49428 | Verbatim
USB stick, 64 GB, integrated keypad, USB 3.2, black, Verbatim 49428
NCNR (non cancelable / non returnable)
Keypad Secure USB Drive, 49428, Verbatim
The AES 256-bit Hardware Encryption seamlessly encrypts all data on the drive in real-time with a built-in keypad for passcode input. The USB Drive does not store passwords in the computer or system's volatile memory making it far more secure than software encryption. Also, if it falls into the wrong hands, the device will lock and require re-formatting after 20 failed passcode attempts. Compatible with both PC and Mac operating systems, the Keypad Secure interface is USB 3.2 Gen 1 for super fast data transfer speeds. The pack includes a USB-A to USB-A extension cable to help plug into those difficult to access ports. It can also be connected to TVs, a feature which is not possible with regular encrypted devices.
Features
- Built-in keypad for passcode input (up to 12 digits)
- Can be used with TVs (feature not possible with regular encrypted devices)
- LED power / encryption status indicators
- Does not store password in the computer or the system’s volatile memory, therefore far more secure than software encryption
- PC and Mac compatible
| Filter | Property | Value |
|---|---|---|
| Product type | USB stick | |
| Version | integrated keypad | |
| Storage | 64 GB | |
| USB Standard | USB 3.2 | |
| Colour | black | |
| Suitable for | Windows, MAC |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85235110 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |