49353 | Verbatim
SSD hard drive, 1000 GB, 2.5” SATA III 7 mm, black, Verbatim 49353
NCNR (non cancelable / non returnable)
Internal SSD, 49353, Verbatim
Solid state drive can revitalise the performance of your system. Using the latest 3D NAND technology it offers the perfect way to upgrade from either hard drive or an older SSD. The Vi550 has a superior controller for increased reliability, larger capacity and faster read/write speed. Breathe new life into an older system by replacing a tired hard drive or a legacy 2D NAND SSD with a Vi550 S3 SSD. The Vi550 offers read speed of up to 550MB/s, up to 20 times faster than a standard hard drive. Recommended for professional installation.
Features
- High reliability with superior flash controller
- Client SSD for laptop upgrades
- Read speeds of up to 550 MB/s
- Boost your PCs performance and launch applications faster
- Low power consumption for extended battery life
- Professional installation recommended
| Filter | Property | Value |
|---|---|---|
| Product type | SSD hard drive | |
| Version | 2.5” SATA III 7 mm | |
| Storage | 1000 GB | |
| Colour | black | |
| Suitable for | PCs, notebooks |
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |