49350 | Verbatim

SSD hard drive, 128 GB, 2.5” SATA III 7 mm, black, Verbatim 49350

Order No.: 12M4384
EAN: 23942493501
MPN:
49350
49350 Verbatim Storage Media Image 1
49350 Verbatim Storage Media Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.8975 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
47.90 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8975 €
2 pcs.
45.5056 €
*incl. VAT plus shipping costs
Subject to prior sale

Internal SSD, 49350, Verbatim

Solid state drive can revitalise the performance of your system. Using the latest 3D NAND technology it offers the perfect way to upgrade from either hard drive or an older SSD. The Vi550 has a superior controller for increased reliability, larger capacity and faster read/write speed. Breathe new life into an older system by replacing a tired hard drive or a legacy 2D NAND SSD with a Vi550 S3 SSD. The Vi550 offers read speed of up to 550MB/s, up to 20 times faster than a standard hard drive. Recommended for professional installation.

Features

  • High reliability with superior flash controller
  • Client SSD for laptop upgrades
  • Read speeds of up to 550 MB/s
  • Boost your PCs performance and launch applications faster
  • Low power consumption for extended battery life
  • Professional installation recommended
Technical specifications
Filter Property Value
Product type SSD hard drive
Version 2.5” SATA III 7 mm
Storage 128 GB
Colour black
Suitable for PCs, notebooks
Logistics
Property Value
Country of origin CN
Customs tariff number 85235110
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes