44026 | Verbatim

SDX card, 256 GB, 90 MB/s, black, Verbatim 44026

Order No.: 12M4329
EAN: 23942440260
MPN:
44026
Series: Premium
44026 Verbatim Storage Media Image 1
44026 Verbatim Storage Media Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.1589 € *
Available in 5 Days: 29 pcs. - if ordered today
Total Price:
49.16 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1589 €
10 pcs.
46.7075 €
*incl. VAT plus shipping costs
Subject to prior sale

Memory Card, 44026, Verbatim

SDHC/SDXC (Secure Digital High Capacity) Card is designed to be used in compatible digital camera, portable music player, camcorder, smart phone, PC or other consumer application. SDHC/SDXC Card uses a FAT32 file system, a specification that was established for application with higher capacity need and is especially suitable for high-quality video. The increasing use of high-definition video, high-resolution digital photography and mobile application demands higher storage capacity and more demanding data transfer rate. Because of this, SDHC/SDXC card guarantees a minimum sustained data transfer speed, not a maximum speed.

Features

  • High capacity and fast data transfer speed
  • Ideal for both professional and amateur photographers
  • High capacity and fast transfer speed makes it ideal for use in memory-hungry SDHC compatible digital still and video cameras
  • Compatible with SDHC devices that display the SDHC logo
Technical specifications
Filter Property Value
Product type SDX card
Version 90 MB/s
Storage 256 GB
Colour black
Suitable for digital cameras, portable MP3 players, camcorders, cell phones, PCs
Logistics
Property Value
Customs tariff number 85235110
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes