43963 | Verbatim
SDHC card, 32 GB, 90 MB/s, black, Verbatim 43963
NCNR (non cancelable / non returnable)
Memory Card, 43963, Verbatim
SDHC/SDXC (Secure Digital High Capacity) Card is designed to be used in compatible digital camera, portable music player, camcorder, smart phone, PC or other consumer application. SDHC/SDXC Card uses a FAT32 file system, a specification that was established for application with higher capacity need and is especially suitable for high-quality video. The increasing use of high-definition video, high-resolution digital photography and mobile application demands higher storage capacity and more demanding data transfer rate. Because of this, SDHC/SDXC card guarantees a minimum sustained data transfer speed, not a maximum speed.
Features
- High capacity and fast data transfer speed
- Ideal for both professional and amateur photographers
- High capacity and fast transfer speed makes it ideal for use in memory-hungry SDHC compatible digital still and video cameras
- Compatible with SDHC devices that display the SDHC logo
| Filter | Property | Value |
|---|---|---|
| Product type | SDHC card | |
| Version | 90 MB/s | |
| Storage | 32 GB | |
| Colour | black | |
| Suitable for | digital cameras, portable MP3 players, camcorders, cell phones, PCs |
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |