32025 | Verbatim
SSD hard drive, 1000 GB, USB-C, USB 3.2, black gray, Verbatim 32025
NCNR (non cancelable / non returnable)
External SSD, 32025, Verbatim
The Store 'n' Go Mini Diamond SSD is the ideal storage companion for users on the move. Providing a fast and safe solution for storing and backing up your file, this SSD is ultra small and lightweight, weighing just 35 grams in a stylish black 3D diamond design. Compatible with both PC and Mac operating systems, the SSD interface is USB 3.2 GEN 2 for super-fast data transfer speeds of up to 1000MB/s with a versatile USB-C connection. A USB-C to USB-A adapter is also included for connection to USB-A ports as well as USB-C. The SSD handles large data transfers quickly, ideal for video editing, moving large amounts of data or maximising gaming performance.
Features
- USB 3.2 Gen 2 interface with USB-C connection
- USB-C to USB-A adapter included for USB-A or USB-C connection
- Up to 1000 MB/s read and write data transfer speeds
- Ultra-small and lightweight SSD, weighing just 35 grams
- Stylish black design with a 3D surface
- Includes Nero Backup Software
| Filter | Property | Value |
|---|---|---|
| Product type | SSD hard drive | |
| Version | USB-C | |
| Storage | 1000 GB | |
| USB Standard | USB 3.2 | |
| Colour | black gray | |
| Suitable for | Windows, MAC |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84717098 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |