32024 | Verbatim

SSD hard drive, 512 GB, USB-C, USB 3.2, black gray, Verbatim 32024

Order No.: 12M4370
EAN: 23942320241
MPN:
32024
Series: Mini Diamond
32024 Verbatim Storage Media Image 1
32024 Verbatim Storage Media Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
134.8984 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
134.90 € *
Price list
Quantity
Price per unit*
1 pcs.
134.8984 €
4 pcs.
128.1511 €
*incl. VAT plus shipping costs
Subject to prior sale

External SSD, 32024, Verbatim

The Store 'n' Go Mini Diamond SSD is the ideal storage companion for users on the move. Providing a fast and safe solution for storing and backing up your file, this SSD is ultra small and lightweight, weighing just 35 grams in a stylish black 3D diamond design. Compatible with both PC and Mac operating systems, the SSD interface is USB 3.2 GEN 2 for super-fast data transfer speeds of up to 1000MB/s with a versatile USB-C connection. A USB-C to USB-A adapter is also included for connection to USB-A ports as well as USB-C. The SSD handles large data transfers quickly, ideal for video editing, moving large amounts of data or maximising gaming performance.

Features

  • USB 3.2 Gen 2 interface with USB-C connection
  • USB-C to USB-A adapter included for USB-A or USB-C connection
  • Up to 1000 MB/s read and write data transfer speeds
  • Ultra-small and lightweight SSD, weighing just 35 grams
  • Stylish black design with a 3D surface
  • Includes Nero Backup Software
Technical specifications
Filter Property Value
Product type SSD hard drive
Version USB-C
Storage 512 GB
USB Standard USB 3.2
Colour black gray
Suitable for Windows, MAC
Logistics
Property Value
Country of origin CN
Customs tariff number 84717098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes