32023 | Verbatim

SSD hard drive, 4000 GB, USB-C, USB 4.0, silver, Verbatim 32023

Order No.: 12M4375
EAN: 23942320234
MPN:
32023
Series: TurboMetal
32023 Verbatim Storage Media
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,137.4734 € *
Available in 10 days: 10 pcs. - if ordered today
Total Price:
1,137.47 € *
Price list
Quantity
Price per unit*
1 pcs.
1,137.4734 €
4 pcs.
1,080.6033 €
*incl. VAT plus shipping costs
Subject to prior sale

TurboMetal SSD, 32023, Verbatim

The TurboMetal SSD delivers exceptional performance, equipped with the latest USB4 interface via the USB-C connection for unrivalled data transfer speeds. Experience up to 3700 MB/s read and 3600 MB/s write speeds, making it an outstanding solution for those working with large files, high-resolution videos, and demanding applications. Whether you’re transferring vast amounts of data or working directly from the drive, the TurboMetal SSD ensures you can complete tasks in record time.

Features

  • High speed data transfer - up to 3700 MB/s read and 3600 MB/s write
  • USB4 Interface with USB-C connection
  • Robust metal enclosure designed to withstand the rigours of daily use
  • Integrated cooling fan ensures consistently outstanding performance
  • Includes Nero Backup Software
Technical specifications
Filter Property Value
Product type SSD hard drive
Version USB-C
Storage 4000 GB
USB Standard USB 4.0
Colour silver
Suitable for Windows, MAC
Logistics
Property Value
Country of origin CN
Customs tariff number 84717098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes