32022 | Verbatim
SSD hard drive, 2000 GB, USB-C, USB 4.0, silver, Verbatim 32022
NCNR (non cancelable / non returnable)
TurboMetal SSD, 32022, Verbatim
The TurboMetal SSD delivers exceptional performance, equipped with the latest USB4 interface via the USB-C connection for unrivalled data transfer speeds. Experience up to 3700 MB/s read and 3600 MB/s write speeds, making it an outstanding solution for those working with large files, high-resolution videos, and demanding applications. Whether you’re transferring vast amounts of data or working directly from the drive, the TurboMetal SSD ensures you can complete tasks in record time.
Features
- High speed data transfer - up to 3700 MB/s read and 3600 MB/s write
- USB4 Interface with USB-C connection
- Robust metal enclosure designed to withstand the rigours of daily use
- Integrated cooling fan ensures consistently outstanding performance
- Includes Nero Backup Software
| Filter | Property | Value |
|---|---|---|
| Product type | SSD hard drive | |
| Version | USB-C | |
| Storage | 2000 GB | |
| USB Standard | USB 4.0 | |
| Colour | silver | |
| Suitable for | Windows, MAC |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84717098 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |