32269 | Verbatim
Powerbank, 27.000mAh, Charge'n'Go,metal-grey183W, 1 x USB-A QC, 2 x USB-C PD3.0
NCNR (non cancelable / non returnable)
Power Bank, 32269, Verbatim
The Charge 'n' Go Power Bank 27000mAh is the ultimate portable charging solution for high-powered devices. With its impressive 27,000mAh capacity, this power bank can keep laptops, smartphones, and tablets running throughout your busy day. Perfect for work, travel, or outdoor adventures, it offers multiple charges, allowing you to stay connected wherever you are. Equipped with the latest PD 3.1 fast-charging technology, the Charge 'n' Go Power Bank supports high power output up to 140W via two USB-C ports. Its additional USB-A port with QC 3.0 delivers up to 18W for quick device top-ups. With the ability to charge three devices simultaneously, it’s ideal for both personal and shared use.
Features
- USB-A port with QC 3.0 delivering up to 18W for additional device charging
- Charge up to three devices simultaneously
- Smart digital TFT display showing power levels and charging status
- Bi-directional USB-C port for simplified charging in and out
- Built-in safety systems: overcurrent, short circuit, overcharge, over-discharge, and over-temperature protection
| Filter | Property | Value |
|---|---|---|
| Version | power bank | |
| Nominal capacity | 27000 mAh | |
| Length | 156.5 mm | |
| Width | 52.8 mm | |
| Height | 49.7 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 35 °C | |
| Usage | laptops, tablets, and smartphones |
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |