32225 | Verbatim
Powerbank, 5.000mAh, MCP-5GN, blackMagnetic Wireless, USB-C, QC-PD 3.0
Order No.: 12M4409
EAN: 23942322252
MPN:
32225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9420 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
25.94 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9420 €
10 pcs.
24.6449 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic Wireless Charging, 32225, Verbatim
The Charge 'n' Go Power Bank delivers dependable, high-capacity charging for your devices. Perfect for those on the move, it provides enough power to charge multiple devices, keeping you connected during long days, business trips, or outdoor adventures. With a lightweight yet durable design, this power bank is built for those who need uninterrupted energy.
Features
- Slim Battery: 5,000mAh for quick top-ups on the go
- MagSafe Ready: Wireless charging for iPhones and Android devices
- Six protection systems ensure safe, reliable charging
- Easy-to-read display for remaining charge
- Sleek and portable at just 125.9g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power bank | |
| Rated voltage | 5 V | |
| Nominal capacity | 5000 mAh | |
| Length | 103 mm | |
| Width | 64 mm | |
| Height | 11 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 35 °C | |
| Usage | iPhones and Android devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |