32223 | Verbatim

Powerbank, 20.000mAh, blackMagnetic Wireless, USB-C, QC-PD 3.0

Order No.: 12M4411
EAN: 23942322238
MPN:
32223
32223 Verbatim Powerbanks, Auxiliary Batteries Image 1
32223 Verbatim Powerbanks, Auxiliary Batteries Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.6575 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
52.66 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6575 €
10 pcs.
50.0276 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic Wireless Charging, 32223, Verbatim

The Charge 'n' Go Power Bank delivers dependable, high-capacity charging for your devices. Perfect for those on the move, it provides enough power to charge multiple devices, keeping you connected during long days, business trips, or outdoor adventures. With a lightweight yet durable design, this power bank is built for those who need uninterrupted energy.

Features

  • Slim Battery: 5,000mAh for quick top-ups on the go
  • MagSafe Ready: Wireless charging for iPhones and Android devices
  • Six protection systems ensure safe, reliable charging
  • Easy-to-read display for remaining charge
  • Sleek and portable at just 125.9g
Technical specifications
Filter Property Value
Version power bank
Rated voltage 5 V
Nominal capacity 20000 mAh
Length 104 mm
Width 69 mm
Height 29 mm
min. operating temperature 0 °C
max. operating temperature 35 °C
Usage iPhones and Android devices
Logistics
Property Value
Customs tariff number 85076000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes