32151 | Verbatim

Multiport-Hub, CMH-08, 8 Ports3x USB 3.2-A, USB 3.2-C, 2x HDMI 4K, Card Reader

Order No.: 12M4288
EAN: 0023942321514
MPN:
32151
CMH-08
32151 Verbatim Hubs, Repeaters Image 1
32151 Verbatim Hubs, Repeaters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.1466 € *
Available: 2 pcs.
Available in 5 Days: 42 pcs. - if ordered today
Total Price:
50.15 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1466 €
10 pcs.
47.6357 €
*incl. VAT plus shipping costs
Subject to prior sale

Multiport-Hub, 32151, Verbatim

The 32151 is a multiport hub features eight versatile ports connected via a single USB-C connection. The dual HDMI output enables connection to multiple monitors for an expanded workspace whilst the three USB-A ports can be used for many other essential desktop accessories. Need a card reader too? This hub also has slots for both SD and microSD memory cards and a convenient USB-C PD port for uninterrupted pass-through charging. The two HDMI ports on the Pro Multiport Hub allows you to expand your display onto dual compatible TVs or monitors. It supports Ultra HD 4K razor-sharp resolutions, providing feature-rich content for the ultimate immersive experience For an even sharper view, HDMI 1 supports up to 8K resolution.

The 8-Port Hub also comes with SD and microSD memory card slots. With read speeds of up to 104MB/s and write speeds of up to 80MB/s, image and data transfer is fast and super convenient. The USB-C PD (Power delivery) port provides uninterrupted pass-through charging. Some laptops only come with one USB-C port, so once you have added a hub, there is no extra port to plug in power. The USB-C port on the Pro Multiport hub allows pass through charging from the power source, allowing the laptop to be charged up to 85W (15W reserved for other ports) while using all the other ports on the hub.

Technical specifications
Filter Property Value
Ports 8
Cable length 0.15 m
Connection USB 3.2
Colour silver
Logistics
Property Value
Customs tariff number 85235110
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes