32342 | Verbatim

Cool’n’Go IceTouch Handheld Fan Grey/PurpleVerbatim 32342

Order No.: 12M4315
EAN: 023942323426
MPN:
32342
Cool’n’Go IceTouch 32342
Series: Cool’n’Go
32342 Verbatim Desk Fans Image 1
32342 Verbatim Desk Fans Image 2
32342 Verbatim Desk Fans Image 3
32342 Verbatim Desk Fans Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6810 € *
Available: 5 pcs.
Total Price:
23.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.6810 €

Stay cool and refreshed wherever life takes you with the Verbatim Cool ‘n’ Go Ice Touch. This compact, lightweight and portable fan fits effortlessly in your pocket, making it the perfect companion for outdoor adventures, the daily commute, traveling or even working at your desk. The powerful yet quiet fan has a special cooling disk that can be placed on your skin for extra refreshment.


Color: grey/purple
Product size (LxWxH): 59.8 x 61.6 x 155.8 mm
Product weight: 203 g
Battery capacity: 3600 mAh / 13.32 Wh 3.7 V
Battery model: Li-ion rechargeable cell
Rated power: 8 W max.

Technical specifications
Filter Property Value
Power 8 W
Logistics
Property Value
Customs tariff number 84145995
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes