32340 | Verbatim
Cool’n’Go AirJet Handheld Fan Grey/PurpleVerbatim 32340
NCNR (non cancelable / non returnable)
Verbatim Cool ‘n’ Go AirJet is the perfect companion to stay cool and comfortable on the go. Compact and lightweight, it fits in any pocket, making it ideal for outdoor events, traveling, commuting or even at your desk. With four adjustable speed settings, you can customize the airflow to your preference, and the USB-C port allows for easy battery charging and ensures reliable, long-lasting performance. An easy-to-read LED display shows both battery life and speed level at a glance, so you're always in control.
Color: gray/purple
Product size (LxWxH): 40.3 x 52.3 x 133.7 mm
Product weight: 166 g
Battery capacity: 4000 mAh / 14.8 Wh 3.7 V
Battery model: Li-ion battery cell
Rated power: 6 W max.
| Filter | Property | Value |
|---|---|---|
| Power | 6 W | |
| Speed steps | 4 |
| Property | Value |
|---|---|
| Customs tariff number | 84145995 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |