49580 | Verbatim
Webcam AWC-03, 4K Ultra HD, black3840x2160, 30 FPS, USB, Privacy Shutter
Webcam AWC-03, 49580, Verbatim
The 49580 webcam with Dual Microphone upgrades your laptop webcam to something outstanding. Designed for professionals for online video calls, meetings and streaming, the 4K Ultra HD provides exceptional resolution, colour and detail. Find your perfect angle using the webcams ability to rotate 360° and tilt 120° vertically. With a viewing angle of 120° you get a full widescreen view, ideal for covering more than one person or even a boardroom. The autofocus function ensures that your face remains clear on camera while the auto white balance adjusts the image for well-exposed lifelike colours.
This product comes equipped with dual integrated omnidirectional microphones capturing audio clearly up to 4 meters away. The noise-reduction technology cancels out unwanted background sounds leaving voices clear, crisp and in focus. Great for streaming, the LED indicators on the front of the webcam indicate when power is on and when it is recording. It also comes with a privacy lens cover to provide peace of mind and protect the lens when the camera is not in use.
Features
- 4K UHD resolution
- Autofocus with auto white balance
- Integrated microphone
- Privacy lens cover
| Filter | Property | Value |
|---|---|---|
| Version | webcam | |
| Usage | laptop, screens | |
| Data transmission | USB-A | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85258900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |