32138 | Verbatim
Tracker, My Finder Card, MYFCR-01B, blackBluetooth, Akku, für Apple Find My App
NCNR (non cancelable / non returnable)
My Finder Card, 32138, Verbatim
Misplaced wallets, bags and other valuables are a thing of the past with My Finder Card Bluetooth Tracker. Simply place the My Finder card in your wallet or bag that you need to keep track of and you can locate the item on the map through the Find My App on your iPhone, iPad and MacBook or sound the buzzer if you think it is near you. Within the app’s Lost Mode, you can enter your contact details in the event that your missing item is located by someone else in the Apple Find My network. Utilising the Apple Find My ecosystem, you can easily track your item’s location. If you are in close range, select “Play Sound” in the app and follow the beep to find your lost item. Alternatively, select your missing item in the app and locate it on a map. The whole process is anonymous and encrypted to protect your privacy.
The My Finder Card has no need for batteries to be changed or special cables. The internal rechargeable battery lasts up to 60 days on a single charge, so you don't need to worry about charging it every week. Once it does need charging, it is easily done via a wireless charger.
Features
- Place the My Finder Card in your wallet or bag to track its location
- Slim credit card sized design
- Works with Apple's Find My app
- Wireless rechargeable battery lasts 60 days on a single charge
- Audible alert assists in locating items nearby
- NFC technology allows you to send your contact details to person who finds your lost device
- Offers IP66 protection for water-resistance and dustproof durability
- Encrypted data and no info stored on device for enhanced privacy protection
| Filter | Property | Value |
|---|---|---|
| Connection (1) | bluetooth 5.1 | |
| Version | bluetooth tracker |
| Property | Value |
|---|---|
| Customs tariff number | 85269180 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |