32134 | Verbatim
Bluetooth Tracker, My Finder Coin, MYFC-02BWfor Apple Find My App, Keyring, Retail (1-Pack), package with 2 pieces
NCNR (non cancelable / non returnable)
Bluetooth-Tracker, 32134, Verbatim
The 32134 is a smaller tracking device works exclusively with Apple’s Find My App. Simply attach My Finder to the item you want to track and use the Apple Find My App to locate it. When you are in close range of the Apple Find My ecosystem, you can locate your lost item by selecting “Play Sound” in the app, allowing you to follow the beep to your item. You can also select your item in the app and locate it on the map – an anonymous, encrypted process to protect your privacy.
With the app’s Lost Mode, you can also enter your contact details in the event that your missing item is located by someone in the Apple Find My network. With smart notifications enabled on the device by default, you will receive an alert on your phone when your My Finder is out of Bluetooth range. This product is water-resistant, dustproof, and has up to 12 months battery power.
Features
- Attach My Finder to easily track the location of personal items
- Made with zinc alloy – longer lifespan and resistant to corrosion
- Equipped with play prompt sound to assist in locating items in close range
- Encrypted data and no info stored on device for enhanced privacy protection
| Filter | Property | Value |
|---|---|---|
| Connection (1) | bluetooth 5.2 | |
| Version | bluetooth tracker |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84733020 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |