49146 | Verbatim
Adapter, USB 3.1-C, RJ45 Gigabit, silverUSB 3.1-C cable
Order No.: 12M4407
EAN: 23942491460
MPN:
49146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0642 € *
Available: 2 pcs.
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
18.06 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0642 €
10 pcs.
17.1598 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C, 49146, Verbatim
USB-C to Gigabit Ethernet adapter allows you connect your USB-C or Thunderbolt 3 (USB-C) enabled laptops and MacBooks to a Gigabit Ethernet cable. It is the ideal companion for the latest slimline laptops and MacBooks that come with limited ports, allowing you to connect to wired networks where wireless connectivity is unreliable. This ultra-portable brushed metal design makes this adapter perfect for BYOD (Bring Your Own Device) applications at the office and when travelling.
Features
- Expand your slimline notebook, Macbook or smartphone into a workstation
- Connect to any compatible USB-C device and Gigabit Ethernet cable simultaneously
- Supports PXE boot
- High quality aluminium enclosure, perfect for use on-the-go
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-C | |
| Connection (2) | RJ45 | |
| Length | 55 m | |
| Width | 24 mm | |
| Height | 14 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |