49143 | Verbatim

Adapter, USB 3.1-C, HDMI 4K, silverUSB 3.1-C cable

Order No.: 12M4406
EAN: 23942491439
MPN:
49143
49143 Verbatim Adapters Image 1
49143 Verbatim Adapters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7310 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
10 pcs.
16.8385 €
*incl. VAT plus shipping costs
Subject to prior sale

USB-C, 49143, Verbatim

USB-C to HDMI 4K adapter lets you connect your USB-C or Thunderbolt 3 (USB-C) enabled smartphones, laptops and MacBooks to a projector, HDTV or monitor that supports HDMI. It is the ideal companion for the latest slimline laptops and MacBooks that come with limited ports. No need to replace your whole setup when you upgrade your laptop, simply connect the adapter to a USB-C port on your laptop and then plug in an HDMI cable to connect to your display. The USB-C to HDMI 4K adapter supports Ultra HD 4K razor-sharp resolutions, providing feature-rich content for the ultimate immersive experience. Even at higher frame rates, the adapter still provides smooth and continuous viewing without any loss or lag.

Features

  • Allows a seamless connection from any compatible USB-C device to your projector, TV or monitor
  • HDMI interface supports up to 4K output video from your computer to a 4K monitor
  • High quality aluminium enclosure, perfect for use on-the-go
Technical specifications
Filter Property Value
Connection (1) USB-C
Connection (2) HDMI
Length 55 m
Width 24 mm
Height 10 mm
Colour silver
Logistics
Property Value
Customs tariff number 85235110
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes