32146 | Verbatim
Wireless Video-Adapter, WDA-01, HDMI, Full HDShare My Screen, 2x USB 3.2-A, Card Reader
NCNR (non cancelable / non returnable)
Wireless Video-Adapter, 32146, Verbatim
The 32146 is a wireless display adapter supports both HDMI and VGA connections - allowing you to easily connect and share clear, crisp content from your laptops, tablets, and Smartphones to 1080P monitors or televisions. This easy pairing ensures accessibility for all levels of technical expertise and universal compatibility with a wide range of USB-C enabled devices.
The adapter’s hub features, including dual USB-A ports and SD/microSD slots, allows you to plug in devices and seamlessly share from USB flash drives or memory cards. With over 30 feet of wireless range, this adapter’s compact and portable design is ideal if you are presenting, streaming, or gaming on-the-go!
Features
- Compact size for convenient carry, includes travel pouch
- Shutter safety function prevents foreign objects being inserted into sockets
- Flame-resistant
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-C | |
| Connection (2) | 2x USB-A 3.2/HDMI/VGA | |
| Length | 121.2 mm | |
| Width | 60.5 mm | |
| Height | 37 mm | |
| Colour | black/gray |
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |