VEL-EC60466 | VELCRO

Cable tie, releasable, (L x W) 200 x 12 mm, black, VEL-EC60466, package with 15 pieces

Order No.: 13H716
EAN: 5030610604669
MPN:
VEL-EC60466
VEL-EC60466 VELCRO Cable Ties Image 1
VEL-EC60466 VELCRO Cable Ties Image 2
Image may differ
Unit Price (€ / pck.)
8.7227 € *
Available: 8 pck.
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pck.
8.7227 €
5 pck.
8.0206 €
10 pck.
7.5446 €
25 pck.
7.0686 €
50 pck.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale

Reusable Ties, VEL-EC60466, VELCRO

Cable Manager, Reusable Ties, Back to Back Hook & Loop, 12mm x 20cm x 15.

Features

  • Cable manager - reclosable
  • Flexible length adjustment
  • Practical shape
  • Versatile and reusable
Technical specifications
Filter Property Value
Product type cable tie
Version with velcro fastener
Length 200 mm
Width 12 mm
Thickness 15 mm
Colour black
detachable closure Yes
Logistics
Property Value
Customs tariff number 63079098
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes