VEL-EC60388 | VELCRO
Cable tie, releasable, (L x W) 200 x 12 mm, black, VEL-EC60388, package with 6 pieces
Order No.: 13H715
EAN: 5030610603884
MPN:
VEL-EC60388
Unit Price (€ / pck.)
4.8195 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pck.
4.8195 €
5 pck.
4.4268 €
10 pck.
4.1650 €
25 pck.
3.9032 €
50 pck.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale
Reusable Ties, VEL-EC60388, VELCRO
Cable Manager, Reusable Ties, Back to Back Hook & Loop, 12mm x 20cm x 6m.
Features
- Cable manager - reclosable
- Flexible length adjustment
- Practical shape
- Versatile and reusable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 200 mm | |
| Width | 12 mm | |
| Thickness | 6 mm | |
| Colour | black | |
| detachable closure | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 63079098 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |