VEL-EC60329 | VELCRO
Cable tie, releasable, (L x W) 920 x 50 mm, black, VEL-EC60329
Order No.: 13H719
EAN: 5030610603297
MPN:
VEL-EC60329
Unit Price (€ / pc.)
7.4851 € *
Available: 6 pcs.
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
5 pcs.
6.8901 €
10 pcs.
6.4736 €
25 pcs.
6.0809 €
50 pcs.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable Straps, VEL-EC60329, VELCRO
Adjustable Straps, Wide, 50mm x 92cm x 1 pcs.
Features
- The multifunctional straps from VELCRO are the all-rounders in the range
- Extra wide belt for a strong hold
- Ideal for bulky items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | strap with velcro fastener | |
| Length | 920 mm | |
| Width | 50 mm | |
| Thickness | 1 mm | |
| Colour | black | |
| detachable closure | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 58061000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |